Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6025T-220MR73-PF
Order Code4167242
Product RangeSLF Series
Technical Datasheet
956 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.710 |
| 50+ | €0.547 |
| 100+ | €0.427 |
| 250+ | €0.362 |
| 500+ | €0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-220MR73-PF
Order Code4167242
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)940mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.122ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.122ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
940mA
Saturation Current (Isat)
730mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for SLF6025T-220MR73-PF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability