Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12555T-102MR34-PF
Order Code3416013RL
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12555T-102MR34-PF
Order Code3416013RL
Product RangeSLF Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max1.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF12555T-102MR34-PF
2 Products Found
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
1.12ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
340mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01