Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10165T-2R2N6R33PF
Order Code3212515
Product RangeSLF Series
Technical Datasheet
230 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.788 |
| 10+ | €0.647 |
| 50+ | €0.582 |
| 100+ | €0.516 |
| 200+ | €0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10165T-2R2N6R33PF
Order Code3212515
Product RangeSLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Product RangeSLF Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0109ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF10165T-2R2N6R33PF
2 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
8.9A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
0.0109ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability