Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLEA85DCAR47M-1PT00
Order Code4308685
Product RangePLE Series
Technical Datasheet
3,970 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.249 |
100+ | €0.217 |
500+ | €0.215 |
1000+ | €0.213 |
2000+ | €0.189 |
4000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA85DCAR47M-1PT00
Order Code4308685
Product RangePLE Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePLE Series
Inductor Case / Package0403 [1008 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.8mm
Product Height0.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.12ohm
Product Length
1mm
Product Height
0.55mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1A
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability