Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV25T-100K-EF
Order Code2407442
Product RangeNLFV25-EF Series
Technical Datasheet
2,034 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.182 |
| 50+ | €0.133 |
| 250+ | €0.124 |
| 500+ | €0.113 |
| 1000+ | €0.102 |
| 2000+ | €0.0919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-100K-EF
Order Code2407442
Product RangeNLFV25-EF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating155mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLFV25-EF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.36ohm
DC Current Rating
155mA
Product Range
NLFV25-EF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability