Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-EFD
Order Code2747769
Product RangeNLCV32-EFD Series
Technical Datasheet
2,279 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.200 |
| 50+ | €0.144 |
| 250+ | €0.118 |
| 500+ | €0.113 |
| 1000+ | €0.108 |
| 2000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-330K-EFD
Order Code2747769
Product RangeNLCV32-EFD Series
Technical Datasheet
Inductance33µH
DC Resistance Max1.43ohm
Self Resonant Frequency17MHz
DC Current Rating240mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.43ohm
DC Current Rating
240mA
Product Range
NLCV32-EFD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001