Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV25T-R22M-EFR
Order Code2747747
Product RangeNLCV25-EFR Series
Technical Datasheet
915 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.172 |
| 50+ | €0.142 |
| 250+ | €0.117 |
| 500+ | €0.104 |
| 1000+ | €0.0906 |
| 2000+ | €0.0849 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-R22M-EFR
Order Code2747747
Product RangeNLCV25-EFR Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.06ohm
Self Resonant Frequency400MHz
DC Current Rating1.69A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLCV25-EFR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
400MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLCV25-EFR Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.06ohm
DC Current Rating
1.69A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability