Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG1005SR10JT
Order Code2800808
Product RangeMLG Series
Technical Datasheet
4,270 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.025 |
| 100+ | €0.021 |
| 500+ | €0.019 |
| 2500+ | €0.0171 |
| 5000+ | €0.0159 |
| 10000+ | €0.0151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005SR10JT
Order Code2800808
Product RangeMLG Series
Technical Datasheet
Inductance100nH
DC Resistance Max1.37ohm
Self Resonant Frequency700MHz
DC Current Rating200mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
700MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
1.37ohm
DC Current Rating
200mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability