Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF2012A2R2JT000
Order Code3386529
Product RangeMLF Series
Technical Datasheet
3,570 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.120 |
100+ | €0.101 |
500+ | €0.091 |
1000+ | €0.0814 |
2000+ | €0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012A2R2JT000
Order Code3386529
Product RangeMLF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.5ohm
Self Resonant Frequency80MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Self Resonant Frequency Min80MHz
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLF Series
Self Resonant Frequency Min
80MHz
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.5ohm
DC Current Rating
50mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability