Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ1005P2N0CT000
Order Code2544480
Product RangeMHQ-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0534 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€534.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P2N0CT000
Order Code2544480
Product RangeMHQ-P Series
Technical Datasheet
Inductance2nH
DC Resistance Max0.05ohm
Self Resonant Frequency8GHz
DC Current Rating1A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.2nH
Self Resonant Frequency Min8GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2nH
Self Resonant Frequency
8GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MHQ-P Series
Self Resonant Frequency Min
8GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.05ohm
DC Current Rating
1A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability