Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM1608P35R0T001
Order Code2407428RL
Product RangeMEM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608P35R0T001
Order Code2407428RL
Product RangeMEM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating10V
Current Rating100mA
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MEM1608P25R0T is a 3-terminal SMD Power Line Filter for signal line with closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk. It is suitable for use in noise removal from signal lines of data terminals, digital cameras, computers, game machines and flat TVs.
- Multilayer chip EMC filter
- Monolithic structure makes it highly reliable
- Has sharp attenuation characteristics with excellent EMC suppression
- Wide range of products compatible with passing frequencies and attenuating frequencies
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
Do not expose the products to magnets or magnetic fields. Do not use for a purpose outside of the contents regulated in the delivery specifications.
Technical Specifications
Filter Applications
General Purpose
Current Rating
100mA
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
MEM Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001