Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHPL505032F1080MRD3P
Order Code3922525
Product RangeHPL Series
Technical Datasheet
565 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
| 50+ | €1.510 |
| 100+ | €1.430 |
| 250+ | €1.320 |
| 500+ | €1.260 |
| 1000+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL505032F1080MRD3P
Order Code3922525
Product RangeHPL Series
Technical Datasheet
Inductance0.08µH
DC Resistance Max770µohm
Self Resonant Frequency-
DC Current Rating34A
Inductor Case / Package2020 [5050 Metric]
Inductor Case Style2020 [5050 Metric]
Product RangeHPL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.08µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Product Range
HPL Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
3.2mm
DC Resistance Max
770µohm
DC Current Rating
34A
Inductor Case Style
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability