Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.680 |
Price for:Each
Minimum: 1
Multiple: 1
€35.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EV_T5848-FX2 is a flexible and simple evaluation board that allows quick evaluation of the performance of I2S MEMS microphones. The small size and low profile of the flexible PCB enable direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with an edge connector. Other components on the board are a 0.1μF supply bypass capacitor and a 50 ohm series resistor on the data line.
- Sensitivity: high quality mode:-37dBFS +/- 1, 310µA typ supply current, 68dB SNR
- Sensitivity: low power mode:-26dBFS +/- 1, 120µA typ supply current and 65dB SNR
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Audio
Kit Contents
SmartSound One Evaluation Module T5848, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
T5848
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001