Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2E335M500JJ
Order Code3416469
Product RangeMEGACAP CKG Series
Technical Datasheet
3,719 In Stock
232 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
50+ | €3.520 |
100+ | €2.810 |
250+ | €2.710 |
500+ | €2.600 |
1000+ | €2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2E335M500JJ
Order Code3416469
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7T
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability