Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1C475K160AD
Order Code2907105RL
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
3,726 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | €0.494 |
1000+ | €0.419 |
2000+ | €0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€252.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1C475K160AD
Order Code2907105RL
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Conductive Epoxy Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA5L3X8R1C475K160AD
2 Products Found
Product Overview
CGA5L3X8R1C475K160AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 3.2mm x 1.6mm [EIA 1206] size, 1.9mm thickness
- 4.7μF capacitance, ±10% tolerance
- 16VDC rated voltage, ±15% temperature coefficient
- X8R dielectric
- Operating temperature range from -55 to 150°C
- AEC-Q200 high temperature application conductive epoxy application
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability