Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoATB2012-75011M-T000
Order Code4666507
Product RangeATB Series
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.352 |
50+ | €0.273 |
250+ | €0.245 |
500+ | €0.226 |
1000+ | €0.215 |
2000+ | €0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoATB2012-75011M-T000
Order Code4666507
Product RangeATB Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss2dB
Phase Difference-
Balun Case Style0805
Frequency Min400MHz
Frequency Max1.8GHz
Product RangeATB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
400MHz
Product Range
ATB Series
Insertion Loss
2dB
Balun Case Style
0805
Frequency Max
1.8GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability