Print Page
Image is for illustrative purposes only. Please refer to product description.
3,330 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.524 |
10+ | €0.331 |
25+ | €0.323 |
50+ | €0.315 |
100+ | €0.307 |
500+ | €0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoANT162442DT-2001A2
Order Code4167393
Technical Datasheet
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Centre Frequency 12.442GHz
Centre Frequency 25.5GHz
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Centre Frequency 2
5.5GHz
SVHC
No SVHC (15-Jan-2018)
Centre Frequency 1
2.442GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability