Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoALT4532M-171-T001
Order Code2429383
Product RangeALT Series
Technical Datasheet
1,325 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.120 |
50+ | €0.952 |
250+ | €0.891 |
500+ | €0.868 |
1000+ | €0.840 |
2000+ | €0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532M-171-T001
Order Code2429383
Product RangeALT Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance170µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALT4532M-171-T001 is a wound chip Pulse Transformer uses auto winding. It is suitable for LAN interfaces of various devices and compatible with 10BASE-T, 100BASE-TX and 1000BASE-T.
- 2.5dB Insertion loss
- 25pF Inter-winding stray capacitance
Applications
Consumer Electronics, Communications & Networking
Notes
Not Recommended for New Design
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
170µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability