Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000
Order Code3409341
Product RangeACM Series
Technical Datasheet
6,284 In Stock
3,200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.753 |
10+ | €0.603 |
50+ | €0.535 |
200+ | €0.503 |
400+ | €0.470 |
800+ | €0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000
Order Code3409341
Product RangeACM Series
Technical Datasheet
DC Current Rating1.7A
Inductance-
Product RangeACM Series
Impedance1.4kohm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACM4520-142-2P-T000 is an ACM series power line common mode choke/filter. The power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.).
- Chip common mode filter for large current applications
- Excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range from -40 to +85°C
- 1000 ohm minimum common mode impedance [100MHz]
- 0.08ohm maximum DC resistance
- 1.7A maximum rated current
- 1.5Mohm minimum insulation resistance
- 50V maximum rated voltage
- 4.70mm ±0.20mm length, 4.50mm ±0.20mm width, 2.00mm maximum height
Technical Specifications
DC Current Rating
1.7A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
4.5mm
Qualification
-
Inductance
-
Impedance
1.4kohm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM4520-142-2P-T000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability