Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCT63
Order Code2064436
Product RangeSC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCT63
Order Code2064436
Product RangeSC Series
Technical Datasheet
No. of Outputs3 Output
Power Supply ApplicationsITE
Power Rating (Forced Cooling)80W @ 300LFM
Input Voltage VAC85V AC to 265V AC
Power Rating (Convection Cooling)0
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 20
Output Current - Output 22.8A
Output Voltage - Output 30
Output Current - Output 3700mA
Output Voltage - Output 4-
Power Supply Output TypeFixed
Output Current - Output 4-
Product RangeSC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
3 Output
Power Rating (Forced Cooling)
80W @ 300LFM
Power Rating (Convection Cooling)
0
Output Current - Output 1
7A
Output Current - Output 2
2.8A
Output Current - Output 3
700mA
Power Supply Output Type
Fixed
Product Range
SC Series
Power Supply Applications
ITE
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
0
Output Voltage - Output 3
0
Output Voltage - Output 4
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624
Product traceability