Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5TT
Order Code2164323
Product RangeNV-Power NV-175 Series
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €225.230 |
Price for:Each
Minimum: 1
Multiple: 1
€225.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5TT
Order Code2164323
Product RangeNV-Power NV-175 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4 Output
Output Power Max200W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)200W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 17.5A
Output Voltage - Output 25VDC
Output Current - Output 28A
Input Voltage AC Min90V
Output Voltage - Output 312VDC
Input Voltage AC Max264V
Output Current - Output 35A
Output Voltage - Output 4-12V
Output Current - Output 41A
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NV1-4G5TT is a 1-output 180W chassis-mount AC/DC Power Supply features a configurable design gives TDK-Lambda the ability to rapidly deliver a very broad range of product combinations from standard platforms. The NV1-4G5TT features a remote ON/OFF and multiple case options and overload, overvoltage and overtemperature protections.
- High efficiency
- High power density
- Up to 5 configurable outputs
- No minimum load
- Fits 1U applications
- Up to 90% Efficient
- No minimum loads
- <gt/>16ms at 90VAC Input typical hold up time
Applications
Power Management, Industrial, Test & Measurement, Medical, Communications & Networking
Technical Specifications
Power Supply Applications
Medical
Output Power Max
200W
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
7.5A
Output Current - Output 2
8A
Output Voltage - Output 3
12VDC
Output Current - Output 3
5A
Output Current - Output 4
1A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
5VDC
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 4
-12V
Product Range
NV-Power NV-175 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427