Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.110 |
5+ | €33.430 |
10+ | €32.750 |
Product Information
Product Overview
The LS100-24 is a LS-series 100W 24V 4.5A single-output compact AC/DC switching Power Supply, compact size, wide operating temperatures up to 70°C, low and high voltage full line up. It is smaller than current models in which can give more flexibility in design, this compact design is ideal for indoor display, self service kiosk and vending machines.
- Convection cooling
- -25 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics
Warnings
Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
108W
4.5A
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
24VDC
-
-
-
88V
88V AC to 264V AC
LS Series
Alternatives for LS100-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate