Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoGWS250-24
Order Code1996024
Product RangeGWS Series
Technical Datasheet
173 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.830 |
Price for:Each
Minimum: 1
Multiple: 1
€186.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGWS250-24
Order Code1996024
Product RangeGWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 124VDC
Output Current - Output 110.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeGWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GWS-250-24 is a 24V/250W 1-output enclosed Power Supply is smaller in size with programmable output voltage, 20% peak power capability, high efficiency and convection cooling. GWS250-series provides easier system cooling, less energy used, high reliability, easier system integration and low acoustic noise. This power supply output is adjustable.
- <lt/>0.5W Standby power draw
- 240mV Ripple and noise
- 16ms Hold-up time (115/230V input)
- 92% Efficiency
- -25 to 70°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking, Consumer Electronics, RF Communications, Safety, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
10.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
GWS Series
Alternatives for GWS250-24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9