Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €204.750 |
Product Information
Product Overview
CUS350MP-1000-24 is a CUS350MP series AC to DC power supply are rated at 350W and 1,000W peak with convection cooling for applications requiring low audible noise or 499.2W continuous, 1000.8W peak with forced air. The series is certified to IEC60601-1 3rd edition (medical), IEC62368-1 and IEC62477-1 (OVC III) with compliance to the EN60601-1-2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, waste heat is reduced allowing the power supply to operate reliably in a compact 88 x 183 x 44mm package size. A 5V 0.3A standby voltage and remote on/off are fitted as standard. The high peak power rating makes the CUS350MP suitable for use in printers and equipment utilizing DC motors.
- Input voltage range from 85 to 265VAC/ 120 to 370VDC
- Output voltage is 24VDC
- Maximum current convection is 14.6A, maximum power convection is 350.4W
- Medical certification (2 x MoPP) suitable for B and BF rated equipment
- Class B conducted and radiated EMI
- 5 years warranty
- Dual fuses, baseplate mounted
Technical Specifications
ITE & Medical
499.2W
85V AC to 265V AC
24V
-
-
-
CUS350MP Series
1 Output
350.4W
Fixed
14.6A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate