Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoUWC.01
Order Code4127713
Product RangeAccura UWB UWC.01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.580 |
| 10+ | €2.480 |
| 25+ | €2.400 |
| 50+ | €2.310 |
| 100+ | €2.230 |
| 500+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoUWC.01
Order Code4127713
Product RangeAccura UWB UWC.01 Series
Technical Datasheet
Antenna TypeUWB
Frequency Min6GHz
Frequency Max8GHz
Antenna MountingSMD
Gain4.5dBi
VSWR2.2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAccura UWB UWC.01 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
UWB
Frequency Max
8GHz
Gain
4.5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
6GHz
Antenna Mounting
SMD
VSWR
2.2
Input Impedance
50ohm
Product Range
Accura UWB UWC.01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004