Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTFX125.B
Order Code4582970
Product RangeInvisible Antenna Series
Technical Datasheet
98 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.930 |
5+ | €45.990 |
10+ | €45.050 |
50+ | €44.110 |
Price for:Each
Minimum: 1
Multiple: 1
€46.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFX125.B
Order Code4582970
Product RangeInvisible Antenna Series
Technical Datasheet
Antenna TypeGPS / GNSS / Glonass / Galileo / BeiDou / L-Band / QZSS / SBAS / IRNSS
Frequency Min-
Frequency Max1.603GHz
Antenna MountingSMA Connector
Gain-7.33dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeInvisible Antenna Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / L-Band / QZSS / SBAS / IRNSS
Frequency Max
1.603GHz
Gain
-7.33dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
Invisible Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001