Print Page
Image is for illustrative purposes only. Please refer to product description.
981 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
5+ | €10.910 |
10+ | €8.830 |
50+ | €7.980 |
100+ | €7.120 |
250+ | €6.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSDWA.01
Order Code2919848
Technical Datasheet
Antenna Case Size10mm x 4mm x 1.5mm
Centre Frequency 12.442GHz
Centre Frequency 25.5GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
10mm x 4mm x 1.5mm
Centre Frequency 2
5.5GHz
SVHC
To Be Advised
Centre Frequency 1
2.442GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035