Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 10+ | €2.800 |
| 25+ | €2.570 |
| 50+ | €2.450 |
| 100+ | €2.320 |
| 500+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCS.06.M
Order Code4172763
Technical Datasheet
Antenna Type2G / 3G / 4G / Cellular / LTE /GSM / CDMA / DCS / PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingSMD
Gain2.9dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
2G / 3G / 4G / Cellular / LTE /GSM / CDMA / DCS / PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE
Frequency Max
2.69GHz
Gain
2.9dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003