Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
5+ | €10.650 |
10+ | €9.550 |
50+ | €8.660 |
100+ | €7.770 |
250+ | €7.610 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC29.07.0100A
Order Code2919843
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max2.1GHz
Antenna MountingAdhesive / Screw
Gain1.43dBi
VSWR1.37
Input Power-
Input Impedance50ohm
Antenna PolarisationHorizontal
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
2.1GHz
Gain
1.43dBi
Input Power
-
Antenna Polarisation
Horizontal
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive / Screw
VSWR
1.37
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035