Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.242.08F21
Order Code4127710
Product RangeWi-Fi Barracuda Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.460 |
5+ | €63.200 |
10+ | €62.940 |
50+ | €61.390 |
Price for:Each
Minimum: 1
Multiple: 1
€63.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.242.08F21
Order Code4127710
Product RangeWi-Fi Barracuda Series
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPole (Mast) or Wall
Gain8dBi
VSWR1.3
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeWi-Fi Barracuda Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.5GHz
Gain
8dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.3
Input Impedance
50ohm
Product Range
Wi-Fi Barracuda Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004