Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €1.020 |
25+ | €0.985 |
50+ | €0.947 |
100+ | €0.909 |
500+ | €0.870 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGWLA.15
Order Code4558800
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Centre Frequency 12.45GHz
Centre Frequency 25.5GHz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Centre Frequency 2
5.5GHz
SVHC
No SVHC (27-Jun-2024)
Centre Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5