Print Page
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
5+ | €7.650 |
10+ | €7.620 |
50+ | €7.520 |
100+ | €7.420 |
250+ | €7.270 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP810.07.0100C
Order Code3678650
Product RangeFXP.810
Technical Datasheet
Antenna TypePatch
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingAdhesive
Gain5.1dBi
VSWR1.7
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFXP.810
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
5.8GHz
Gain
5.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
1.7
Input Impedance
50ohm
Product Range
FXP.810
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004