Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €3.600 |
25+ | €3.440 |
50+ | €3.290 |
100+ | €3.130 |
500+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.635.B
Order Code4680891
Technical Datasheet
Connector to Connector90° IPEX MHFI Jack to SMA RP Bulkhead Jack
Coaxial Cable Type1.13mm Micro
Impedance-
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MHFI Jack to SMA RP Bulkhead Jack
Impedance
-
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
1.13mm Micro
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001