Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.25A.07.0060A
Order Code3931412
Product RangeADFGP.25A Series
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.470 |
5+ | €21.080 |
10+ | €19.690 |
50+ | €18.210 |
100+ | €16.730 |
250+ | €16.400 |
Price for:Each
Minimum: 1
Multiple: 1
€22.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.25A.07.0060A
Order Code3931412
Product RangeADFGP.25A Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingUFL Connector
Gain-4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeADFGP.25A Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
-4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.559GHz
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
ADFGP.25A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004