Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.990 |
5+ | €84.270 |
10+ | €83.070 |
Price for:Each
Minimum: 1
Multiple: 1
€85.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-3400-01-10
Order Code2056656
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingPanel
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IP67 rated permanent mount GPS/GLONASS antenna with TNC female connector
- 66.5mm x 21mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15