Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.960 |
Price for:Each
Minimum: 1
Multiple: 1
€51.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-2505-5
Order Code2056657
Technical Datasheet
Antenna TypeSimplex Transmit Unit (STU)
Frequency Min1.61GHz
Frequency Max1.62GHz
Antenna MountingCable
Gain4.25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Embedded Globalstar™ certified STU antenna
- Designed to maximise performance of Globalstar™ STU (Simplex Transmit Unit) modem
- 5m cable with MCX right angle male connector
- Adhesive or screw mount
- 50mm x 7.8mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
Simplex Transmit Unit (STU)
Frequency Max
1.62GHz
Gain
4.25dB
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.61GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291039
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1