Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.600 |
5+ | €13.280 |
10+ | €12.450 |
20+ | €10.220 |
50+ | €9.490 |
Price for:Each
Minimum: 1
Multiple: 1
€16.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWCPB-72
Order Code2786094
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height55mm
External Width32.5mm
Board Thickness1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
32.5mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Epoxy Glass Composite
External Height
55mm
Board Thickness
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009