Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-5N
Order Code2444735
Also Known AsCUE82B5BL
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.040 |
5+ | €27.680 |
10+ | €26.460 |
20+ | €25.360 |
50+ | €24.850 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€32.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-5N
Order Code2444735
Also Known AsCUE82B5BL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithTW11-5-22B & TWN11-5-22W Multi-purpose Universal Enclosures
External Height - Metric51.5mm
External Width - Metric116mm
External Depth - Metric40mm
Protective Boot ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 17
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW11-5-22B & TWN11-5-22W Multi-purpose Universal Enclosures
External Width - Metric
116mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
51.5mm
External Depth - Metric
40mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103