Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWF4-2-5D
Order Code2478723
Product RangeTakachi – 83
Also Known AsCUE8301DG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 5+ | €5.230 |
| 10+ | €4.980 |
| 20+ | €4.510 |
| 50+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWF4-2-5D
Order Code2478723
Product RangeTakachi – 83
Also Known AsCUE8301DG
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric35.4mm
External Depth - Metric70mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTakachi – 83
SVHCNo SVHC (21-Jan-2025)
Product Overview
A multipurpose flanged enclosure designed for wall or surface mount devices.
- Suitable for measuring instruments, communication devices, controllers etc
Notes
Length includes flange.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
70mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
Takachi – 83
Technical Docs (1)
Alternatives for TWF4-2-5D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197