Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoSU-140W
Order Code2444771
Also Known AsCDT8401WH
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
5+ | €15.450 |
10+ | €14.790 |
20+ | €14.160 |
50+ | €13.880 |
Price for:Each
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoSU-140W
Order Code2444771
Also Known AsCDT8401WH
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric140mm
External Depth - Metric110mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SU-140W is a white round edge Universal Enclosure made of ABS designed for wall mounting, home energy systems and home automation applications.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Alternative Energy, Automation & Process Control
Contents
Enclosure, Lid and Base.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
35mm
External Depth - Metric
110mm
Body Colour
White
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1