Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.260 |
5+ | €10.290 |
10+ | €9.350 |
20+ | €8.940 |
50+ | €8.560 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€13.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHD73W15
Order Code4144933
Product Range73 Series
Also Known AsWGF-15
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric-
External Width - Metric-
For Use WithTakachi 73 Series Waterproof Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range73 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHD73W15 is a 2 x wall mounting bracket (large) with 4 x 4mm screw. Compatible with CHD7310WH, CHD7320WH, CHD7330WH, CHD7340WH, CHD7350WH and CHD7360WH 73 series IP68 waterproof enclosures. By using the mounting accessories, enclosures can be installed on walls and poles with ease and with no need to modify the enclosure. CHD73W15 wall mounting bracket can only be installed along the length of the CHD7310WH and CHD7320WH.
- Mounting bracket and screws are made of stainless steel material
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
73 Series
External Height - Metric
-
For Use With
Takachi 73 Series Waterproof Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055