Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJG.
Order Code4048051
Product RangeLSXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.379 |
| 10+ | €0.325 |
| 25+ | €0.274 |
| 50+ | €0.260 |
| 100+ | €0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJG.
Order Code4048051
Product RangeLSXN Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.0858ohm
Self Resonant Frequency13MHz
DC Current Rating2.2A
Inductor Case / PackageSMD
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length8mm
Product Width8mm
Product Height4mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
8mm
Product Height
4mm
DC Resistance Max
0.0858ohm
DC Current Rating
2.2A
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193
Product traceability