Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.830 |
5+ | €11.940 |
10+ | €11.220 |
20+ | €10.000 |
50+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€16.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450
Order Code4540959
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10C
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
External Height5.6mm
Battery TerminalsThrough Hole
Pack Quantity1
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
Battery Terminals
Through Hole
Weight
8.8g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/10C
External Diameter
24mm
External Height
5.6mm
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
UN Hazard Code:3090