Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part No9400A-DST
Order Code3754948
Technical Datasheet
Test Frequency Range0Hz to 500kHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
SVHCTo Be Advised
Product Overview
- 400Vp-p four channel signal amplifier
 - High voltage output to 400Vp-p (±200V)
 - Slew rate to 400V/µs
 - Monitor outputs for each channel
 - Output current to 50mA/ch
 - Full power bandwidth from DC to <gt/>500kHz
 - Compatible with any of the Tabor waveform generators
 - Special unipolar mode for MEMS engine drivers
 - Precise signal amplification for multiple applications
 - x50 Fixed gain
 
Technical Specifications
Test Frequency Range
0Hz to 500kHz
RF Connector Type
BNC
SVHC
To Be Advised
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.164656