Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FX
Order Code1192833
Product RangeTA Tini Q-G
Technical Datasheet
13 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.090 |
10+ | €18.370 |
25+ | €17.190 |
100+ | €14.180 |
250+ | €13.900 |
500+ | €13.610 |
Price for:Each
Minimum: 1
Multiple: 1
€23.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FX
Order Code1192833
Product RangeTA Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Tini Q-G
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TA5FX is a 5-contact cable-mount female Mini XLR Connector with tin-plated contacts. The connector is made with the black chrome-plated brass housing, molded black thermoplastic elastomer flex relief and molded black thermoplastic latch button. The connector is designed for light weight and unobtrusiveness. Positive latch system assures high integrity, vibration-resistant mating and transfer of shielding connection between housing, combined with simple and easy fingertip release. Flex relief protects by minimizing cable bending stress at point of cable entry.
- Positive latch system
- Flex relief
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
TA Tini Q-G
Technical Docs (2)
Alternatives for TA5FX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005851