Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA4FX
Order Code1192837
Product RangeTA Tini Q-G
Technical Datasheet
88 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
10+ | €22.180 |
25+ | €20.760 |
100+ | €17.120 |
250+ | €16.780 |
500+ | €16.440 |
Price for:Each
Minimum: 1
Multiple: 1
€27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA4FX
Order Code1192837
Product RangeTA Tini Q-G
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingFree Hanging
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Tini Q-G
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TA4FX is a 4-pole cable -mount Tini Q-G® (Mini XLR) Female Connector with 28 stranded wire gauge. This TA series connector has nickel-plated die-cast zinc female receptacle, black chrome-plated copper alloy black Tini Q-G® housing, silver-plated copper alloy contacts, moulded black thermoplastic elastomer flex relief, moulded black thermoplastic latch button and nickel-plated steel release lever.
- 0.01Ω Maximum after life contact resistance
- 250Vrms Dielectric strength
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Free Hanging
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
TA Tini Q-G
Technical Docs (2)
Alternatives for TA4FX
2 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate