Print Page
Image is for illustrative purposes only. Please refer to product description.
962 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.990 |
10+ | €8.910 |
100+ | €7.400 |
250+ | €6.100 |
500+ | €5.980 |
1000+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€11.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712A
Order Code1608729
Product Range712A Series
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range712A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 712A from Switchcraft is a DC power jack with 2.5mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs.
- Current rating is 5A at 12VDC
- Thermoplastic housing
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- Plated copper alloy terminals and bushing
- Rigid plastic insulator
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
712A Series
Technical Docs (1)
Alternatives for 712A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536