Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLNN
Order Code3377890
Product Range35
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLNN
Order Code3377890
Product Range35
Technical Datasheet
Current Rating4A
Pin Diameter3.5mm
Connector MountingFree Hanging
Contact Termination Type-
Voltage Rating250V
Product Range35
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
3.5mm
Contact Termination Type
-
Product Range
35
Current Rating
4A
Connector Mounting
Free Hanging
Voltage Rating
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134