Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3182-3SG-3DC
Order Code1426082
Product RangeMulti-Con-X Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3182-3SG-3DC
Order Code1426082
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMulti-Con-X Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 3182-3SG-3DC is a 3-position Cable Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts. The MULTI-CON-X® watertight cable end connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
- UL recognized black nylon backshell (threaded), sleeve and coupling ring
- Black neoprene rubber O-ring
- Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
- 600V Voltage
- -40 to 115°C Temperature range
Applications
Industrial, Automotive, Aerospace, Defence, Military, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
Multi-Con-X Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134