Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM2AK1TO-I-5S-12P-STD
Order Code3786305
Product RangeX-76m2 Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.700 |
5+ | €62.150 |
10+ | €59.590 |
Price for:Each
Minimum: 1
Multiple: 1
€64.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM2AK1TO-I-5S-12P-STD
Order Code3786305
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity10GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed230MB/s
Sequential Write Speed90MB/s
Random Read up to (IOPS)17.5k
Random Write up to (IOPS)22.5k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-76m2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
230MB/s
Random Read up to (IOPS)
17.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
10GB
Encryption Type
AES 256-bit
Sequential Write Speed
90MB/s
Random Write up to (IOPS)
22.5k
Operating Temperature Min
-40°C
Product Range
X-76m2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001